Fischer Elektronik SL622306G technical specifications.
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 7.62mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL622306G to view detailed technical specifications.
No datasheet is available for this part.