This Fischer Elektronik SL623720S terminal features brass contacts plated with gold, offering a maximum current rating of 3A and a maximum voltage rating of 250V AC. The terminal measures 25.4mm in length and 5mm in depth, with a pitch of 2.54mm and a straight orientation. It is designed for solder termination and is suitable for operating temperatures ranging from -40°C to 163°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |