This 2-row terminal block features brass contacts with gold plating, supporting up to 3A of current and 250V AC. It has a depth of 5mm and a pitch of 2.54mm. The terminal block is designed for straight orientation and is terminated with solder. It operates within a temperature range of -40°C to 163°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |