
Fischer Elektronik SLK 4/025/ 72/Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 8mm |
| Length | 91.44mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pin Diameter | 0.635mm |
| RoHS Compliant | Yes |
| Width | 9.84mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLK 4/025/ 72/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.