
This right angle PCB connector features a brass contact material with a tin plating, and is rated for a maximum current of 3A and a maximum operating temperature of 163°C. The connector has a pitch of 2.54mm and is terminated with solder. It is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments where the operating temperature may be as low as -40°C.
Sign in to ask questions about the Fischer Elektronik SLK4/25-64Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik SLK4/25-64Z technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.15mm |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLK4/25-64Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.