This Fischer Elektronik SLR 5 SMD G header features 50 unshrouded contacts with a 1.27mm terminal pitch, suitable for surface mount applications. The header has a straight body orientation and a height of 6.35mm. It is designed for use in board-to-board and mezzanine connections, with a termination method of solder.
Fischer Elektronik SLR 5 SMD G technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.