The SLR2050G is a 2-row straight connector with a pitch of 1.27mm and a termination type of solder. It features a gold contact plating and is designed to operate within a temperature range of -40°C to 105°C. The connector has a maximum current rating of 1A and a maximum voltage rating of 100V AC. It is compliant with RoHS regulations and has a length of 32.16mm and a depth of 3.25mm.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SLR2050G technical specifications.
| Contact Plating | Gold |
| Depth | 3.25mm |
| Length | 32.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.