
Fischer Elektronik SLV W 1 KA 055/ 36/G
Fischer Elektronik SLV W 1 KA 055/ 36/G technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Length | 45.72mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 8.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
