This SMD terminal block features a copper alloy contact material and a black color. It has a height of 2.5mm and a width of 9.5mm. The operating temperature range is from -40°C to 163°C.
Sign in to ask questions about the Fischer Elektronik SLV W 3 SMD 048 20 G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik SLV W 3 SMD 048 20 G technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.5mm |
| Length | 25.4mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SLV W 3 SMD 048 20 G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.