Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole
Fischer Elektronik SLY 2 098 04 G technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 7.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SLY 2 098 04 G to view detailed technical specifications.
No datasheet is available for this part.