SLY208516G
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SLY208516G technical specifications.
| Contact Plating | Gold |
| Depth | 4mm |
| Length | 16mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.