SLY512250Z
Fischer Elektronik SLY512250Z technical specifications.
| Contact Plating | Tin |
| Depth | 2mm |
| Length | 100mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.