Thrml Mgmt Access Foil Red 0.09K/W 6.5W/m.K 2X10e14Ohm.cm Silicone
Checking distributor stock and pricing after the page loads.
Fischer Elektronik WFK 65 technical specifications.
| Type | Foil |
| Density | 1.23g/cm3 |
| Volume Resistivity | 2X10e14Ohm.cm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
No datasheet is available for this part.