Thrml Mgmt Access Thermal Pad 1.13W/m.K Silicone Foil
Checking distributor stock and pricing after the page loads.
Fischer Elektronik WG 3 technical specifications.
| Type | Thermal Pad |
| Dielectric Constant | 6.5 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.