Thrml Mgmt Access Thermal Grease 118°C.cm/W 1W/m.K 8X10e11Ohm.cm
Checking distributor stock and pricing after the page loads.
Fischer Elektronik WLK DK 50 technical specifications.
| Type | Thermal Grease |
| Volume Resistivity | 8X10e11Ohm.cm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 145°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.