
Adhesive, Thermal Conductive, Activator / Hardener, 0.836 W/m.K, Bottle
Fischer Elektronik WLK30 technical specifications.
| Color | Blue |
| Mount | Adhesive |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik WLK30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.