
Fischer Elektronik WP40/30/90AL technical specifications.
| Color | Black |
| Height | 30mm |
| Length | 90mm |
| Material | Aluminium |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik WP40/30/90AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
