Sign in to ask questions about the Fischer DBEE104A055-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer DBEE104A055-130 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer DBEE104A055-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
