
This Fischer DBEE104A056-130 connector features 11 female contacts with a bronze body and gold plating for reliable connections. It is designed for panel mounting and can operate over a temperature range of -25°C to 135°C. The connector's contacts are made of bronze and feature a gold plating for corrosion resistance and low contact resistance.
Fischer DBEE104A056-130 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer DBEE104A056-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.