Fischer DBEU102A052-130 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Material | Brass |
| Contact Plating | Gold |
| RoHS | Compliant |
Download the complete datasheet for Fischer DBEU102A052-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
