
FISCHER CONNECTORS DBEU 1031 A010-130 Circular Connector, Core 1031 Series, Panel Mount Receptacle, 10 Contacts, Solder Socket, Push-Pull
Fischer DBEU1031A010-130 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Material | Brass |
| Contact Plating | Gold |
| RoHS | Compliant |
Download the complete datasheet for Fischer DBEU1031A010-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
