
FISCHER CONNECTORS DBEU 104 A056-130 Circular Connector, Core 104 Series, Panel Mount Receptacle, 11 Contacts, Solder Socket, Push-Pull
Fischer DBEU104A056-130 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Package/Case | 104 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer DBEU104A056-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
