This Fischer DBPE 102 A054-139 connector features a circular design with 5 SKT/RCP contacts, suitable for panel mounting. It has a termination method of solder and a body orientation of straight. The connector operates within a temperature range of -25 to 135°C and has a maximum current rating of 5.2A.
Fischer DBPE 102 A054-139 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 135°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5.2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer DBPE 102 A054-139 to view detailed technical specifications.
No datasheet is available for this part.