
FISCHER CONNECTORS DEU 103 A057-130 Circular Connector, Core 103 Series, Panel Mount Receptacle, 7 Contacts, Solder Socket, Push-Pull
Fischer DEU103A057-130 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Material | Brass |
| Contact Plating | Gold |
| RoHS | Compliant |
Download the complete datasheet for Fischer DEU103A057-130 to view detailed technical specifications.
No datasheet is available for this part.
