This Fischer DEU104A055-130 connector features a 9-contact female receptacle design with a brass body and gold plating. It has a current rating of 12A and a voltage rating of 250V, making it suitable for high-power applications. The connector is rated for operation in temperatures ranging from -25°C to 135°C and meets the IP68 rating for dust and water resistance. It is available in a 104 package and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Chrome |
| Package/Case | 104 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Receptacle |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |