RECEPTACLE, IP68, PANEL, 11WAY
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Chrome |
| Package/Case | 104 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5.8A |
| Gender | Receptacle |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |