Fischer DEU104A092-130 technical specifications.
| Body Material | Brass |
| Package/Case | 104 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mating Cycles | 10000 |
| Number of Contacts | 19 |
| Series | Core |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer DEU104A092-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
