Sign in to ask questions about the Fischer FK215/32MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer FK215/32MI technical specifications.
| Product Length (mm) | 18 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 13 |
| Type | Passive |
| Device Cooled | SOT-32 |
| Attachment Method | Mounting Hole |
| Cage Code | S3345 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer FK215/32MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.