Heat Sink Passive Extruded Adhesive 74K/W Black Anodized
Fischer ICK SMD F 8SA technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Finish | Black Anodized |
| Product Length | 10mm |
| Mounting | Adhesive |
| Product Depth | 10mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.