Fischer K103A056-130 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | 103 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fischer K103A056-130 to view detailed technical specifications.
No datasheet is available for this part.