Conn Circular SKT 3 POS Solder ST Cable Mount 7 Terminal 1 Port
Fischer KE 102 A052-130+ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 135°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 8.2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.