Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Fischer S 104 A054-130+ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 6.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer S 104 A054-130+ to view detailed technical specifications.
No datasheet is available for this part.