PLUG, IP68, PUSH-PULL, 7WAY
Fischer S103A057-130+ technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mating Cycles | 10000 |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.