The Fischer SI 4032 A051-D3J1R is a cable mount circular connector with a straight body orientation, suitable for applications requiring a maximum operating temperature range of -65°C to 135°C. It features 2 contacts with a maximum current rating of 14.1 amps per contact. The connector is designed for solder termination and has a PIN gender. It is a 2-terminal, 1-port device with a type of circular connector.
Fischer SI 4032 A051-D3J1R technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 135°C |
| Gender | PIN |
| Max Current Rating | 14.1/ContactA |
| Cage Code | S3345 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer SI 4032 A051-D3J1R to view detailed technical specifications.
No datasheet is available for this part.