This Fischer WSO 102 A051-130+ connector features a circular design with 4 pins, a right angle body orientation, and a solder termination method. It is a cable mount connector with a maximum current rating of 5.5A. The connector has a right angle design and a pin contact gender.
Fischer WSO 102 A051-130+ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer WSO 102 A051-130+ to view detailed technical specifications.
No datasheet is available for this part.