This 2-port valve features a mechanical actuation type and a tube fitting connection. It is constructed from stainless steel for durability and has a flow coefficient of 1.51 Cv. The valve is lubricated and has a minimum operating temperature of -17 degrees Celsius and a maximum operating temperature of 204 degrees Celsius.
Fitok Group 15BSS-FH8-1 technical specifications.
| Maximum Operating Pressure | 15000psi |
| Actuation Type | Mechanical |
| Connection Type | Tube Fitting |
| Number of Ports | 2 |
| Port Size | 0.5in |
| Handle Style | Lever |
| Flow Coefficient | 1.51Cv |
| Lubrication | Lubricated |
| Body Material | Stainless Steel |
| Seat Material | Polyetheretherketone |
| Ball Material | Stainless Steel |
| Stem Material | Stainless Steel |
| Handle Material | Stainless Steel |
| Min Operating Temperature | -17°C |
| Max Operating Temperature | 204°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.