The BOSS-FL2-02 is a manual valve designed for industrial applications, featuring a mechanical actuation type and a maximum operating pressure of 3000psig. It has two ports with a size of 0.125" and is constructed from stainless steel for durability. The valve is lubricated and has a flow coefficient of 0.2 Cv. It operates within a temperature range of -54°C to 148°C and is suitable for use with air or nitrogen media.
Fitok Group BOSS-FL2-02 technical specifications.
| Maximum Operating Pressure | 3000psig |
| Media | Air|Nitrogen |
| Actuation Type | Mechanical |
| Connection Type | Tube Fitting |
| Number of Ports | 2 |
| Port Size | 0.125in |
| Handle Style | Lever |
| Flow Coefficient | 0.2Cv |
| Lubrication | Lubricated |
| Body Material | Stainless Steel |
| Ball Material | Stainless Steel |
| Stem Material | Stainless Steel |
| Handle Material | Nylon|Aluminum |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 148°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.