Flambeau T612 technical specifications.
| Color | Clear |
| Material | PP, Polypropylene |
| Mount | Box |
| Package Quantity | 24 |
| Series | T |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau T612 to view detailed technical specifications.
No datasheet is available for this part.