The BMR4612101/001 is a digital non-isolated DC/DC Point-of-Load (PoL) regulator. It belongs to the BMR461 series, featuring a small form factor and compliance with picoAMP standards. The device operates from a wide input voltage range of 4.5V to 14V and provides an adjustable output voltage. It includes a PMBus interface for configuration, control, and monitoring, and supports advanced features like adaptive loop compensation and phase spreading.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Flex-Core BMR4612101/001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Vin) | 4.5 - 14V |
| Output Voltage (Vout) | 0.6 - 5.0V |
| Output Current (Iout) | 6A |
| Efficiency | 96% |
| MTBF | 24Million Hours |
| Width | 12.2mm |
| Length | 12.2mm |
| Height | 8.0mm |
| Safety | IEC/EN/UL 62368-1 |
| Environmental | RoHS Compliant |
| Environmental | REACH Compliant |
Download the complete datasheet for Flex-Core BMR4612101/001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.