The BMR4668004/001 is a digital non-isolated DC/DC Point of Load (PoL) regulator. It features a wide input voltage range of 4.5V to 14V and an adjustable output voltage from 0.6V to 1.8V, delivering up to 60A of current. The module includes PMBus interface for configuration, monitoring, and control, and employs adaptive compensation of the PWM control loop for fast transient response.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Flex-Core BMR4668004/001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage Range | 4.5 - 14V |
| Output Voltage Range | 0.6 - 1.8V |
| Maximum Output Current | 60A |
| Efficiency | 94.9% |
| MTBF | 50Mh |
| Width | 25.1mm |
| Height | 7.0mm |
| Depth | 14.1mm |
| RoHS | Compliant |
| Quality | ISO 9001/14001 certified |
Download the complete datasheet for Flex-Core BMR4668004/001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.