The PKE3313PI is a 30W analog isolated DC/DC converter in an industry-standard 1x1 inch format. It features high efficiency up to 92%, 1500 Vdc isolation, and is fully encapsulated for use in harsh environments. The module includes input under-voltage shutdown, output over-voltage, short-circuit, and over-temperature protection, along with a remote control and output voltage trim function.
Sign in to ask questions about the Flex-Core PKE3313PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flex-Core PKE3313PI technical specifications.
| Input Voltage Range | 9 - 36V |
| Output Voltage | 12V |
| Output Current | 2.5A |
| Output Power | 30W |
| Efficiency | 92% |
| Isolation Voltage | 1500Vdc |
| Operating Temperature Range | -40 to +115°C |
| MTBF | 5,000,000hours |
| Dimensions | 25.4 x 25.4 x 11.4mm |
| RoHS | Compliant |
| Safety | IEC/UL 62368 |
| Quality | ISO 9001/14001 certified supplier |
Download the complete datasheet for Flex-Core PKE3313PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.