The PKU3511SPI is an isolated, high-efficiency DC-DC converter module designed for 24V applications. Part of the PKU3500S series, it utilizes an industry-standard sixteenth-brick format and delivers a regulated 5V output up to 10A. The module features 2250 Vdc input-to-output isolation, monotonic start-up, remote control functionality, and integrated protection against overvoltage, overtemperature, and short circuits.
Sign in to ask questions about the Flex-Core PKU3511SPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flex-Core PKU3511SPI technical specifications.
| Input Voltage Range | 9 - 36V |
| Output Voltage | 5V |
| Output Current | 10A |
| Output Power | 50W |
| Efficiency | 90% |
| Isolation Voltage | 2250Vdc |
| Dimensions | 35.3 x 25.0 x 10.4mm |
| Safety Standard | IEC/EN/UL 62368-1 |
| Quality System | ISO 9001/14001 certified |
Download the complete datasheet for Flex-Core PKU3511SPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.