The PKU3513SPI is a sixteenth-brick DC-DC converter from the PKU3500S series. It provides a regulated 12V output from a wide 9V to 36V input range, delivering up to 50W of power. It features 2250Vdc input-to-output isolation, over-temperature protection, output short-circuit protection, and monotonic start-up capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Flex-Core PKU3513SPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage Range | 9 - 36V |
| Output Voltage | 12V |
| Output Current | 4.2A |
| Output Power | 50W |
| Efficiency | 88% |
| Isolation Voltage | 2250Vdc |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Number of Outputs | 1 |
| Safety Standards | IEC/EN/UL 62368-1 |
| RoHS | Compliant |
| Quality | ISO 9001/14001 certified supplier |
Download the complete datasheet for Flex-Core PKU3513SPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.