The PKU3516ZSPI is a through-hole isolated DC-DC converter module from the PKU 3500S series. It provides a regulated 24V output from a wide input voltage range of 9V to 36V. The module offers up to 91% efficiency and features 2.25 kVDC isolation, remote on/off control, and remote sense capabilities. It is designed for commercial ITE applications and is capable of operating in temperatures ranging from -40°C to 100°C with derating.
Flex-Core PKU3516ZSPI technical specifications.
| Input Voltage (Min) | 9V |
| Input Voltage (Max) | 36V |
| Output Voltage | 24V |
| Output Power | 50W |
| Output Current (Max) | 2.1A |
| Efficiency | 91% |
| Isolation Voltage | 2.25kVDC |
| Operating Temperature | -40 to 100°C |
| Number of Outputs | 1 |
| RoHS | Compliant |
| REACH | Unaffected |
| Agency Approvals | CB, CSA, IEC, TUV, UL |
Download the complete datasheet for Flex-Core PKU3516ZSPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.