The PKU4111DPI is a high-performance isolated DC-DC converter in a standard sixteenth-brick format. It provides a 12V regulated output at up to 8.3A with a 100W power rating. It features a wide input range typically used in telecommunications and data communication equipment, offering high efficiency and 2250V isolation.
Checking distributor stock and pricing after the page loads.
| Voltage - Output 1 | 12V |
| Current - Output (Max) | 8.3A |
| Power (Watts) | 100W |
| Voltage - Input (Min) | 36V |
| Voltage - Input (Max) | 75V |
| Voltage - Isolation | 2250V |
| Number of Outputs | 1 |
| RoHS | Compliant |
| REACH | Affected |