The PKU5511SPI is an isolated DC/DC converter in the industry-standard sixteenth-brick format. It features a wide input voltage range of 18V to 75V and provides a regulated 5V output at up to 10A (50W). It offers 2250 Vdc input-to-output isolation, high efficiency up to 90%, and built-in protections including over-temperature, output over-voltage, and short-circuit protection. It is designed for monotonic start-up and includes remote control and output voltage adjust functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Flex-Core PKU5511SPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage Range | 18 - 75V |
| Output Voltage | 5V |
| Output Current | 10A |
| Output Power | 50W |
| Efficiency | 90% |
| Isolation Voltage | 2250Vdc |
| Dimensions | 35.3 x 25.0 x 10.4mm |
| Safety Standards | IEC/EN/UL 62368-1 |
| Quality | ISO 9001/14001 |
Download the complete datasheet for Flex-Core PKU5511SPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.