Flexcon FLX002128 technical specifications.
| Film Material | 1.0 mil clear polyester |
| Film Properties | Excellent abrasion, humidity, chemical and solvent resistance |
| Appearance | High-gloss to printed graphics |
| Application Protection | Protects underlying graphics from harsh environmental conditions |
| Adhesive Type | Permanent clear overlaminating pressure-sensitive acrylic |
| Adhesive Performance | Excellent clarity and performance |
| Liner Type | 42 lb. one side polycoated white kraft release liner |
| Liner Result | Good adhesive clarity |
| Total Product Thickness | 4.72mils |
| Film Thickness | 1.0 +/- 10%mils |
| Film Thickness | 25microns |
| Adhesive Thickness | 0.8-0.9 +/- 0.1mils |
| Adhesive Thickness | 20-23 +/-3microns |
| Liner Thickness | 3.1 +/- 10%mils |
| Liner Thickness | 79microns |
| Thickness Test Method | ASTM D 3652 (Modified for use with non-tape product) |
| Ultimate Peel (Stainless Steel) | 35Oz/In |
| Ultimate Peel (Stainless Steel) | 385N/m |
| Ultimate Peel (Acrylic) | 40Oz/In |
| Ultimate Peel (Acrylic) | 440N/m |
| Ultimate Peel (Glass) | 35Oz/In |
| Ultimate Peel (Glass) | 385N/m |
| Ultimate Peel (Polypropylene) | 20Oz/In |
| Ultimate Peel (Polypropylene) | 220N/m |
| Ultimate Peel Test Method | ASTM D 903 (Modified for 72 hour dwell time) |
| Expected Shear | 10hours |
| Expected Shear Test Method | ASTM D 3654 Method A (1 hr. dwell, 1 sq. in, 4 lb. load) |
| Tack | 440g |
| Tack Test Method | ASTM D 2979 |
| Expected Exterior Life | Two years |
| Service Temperature | -40°F to 302°F (-40°C to 150°C) |
| Minimum Application Temperature | 50°F (10°C) |
| Storage Stability | Two years stored at 70°F (21°C) and 50% relative humidity |
| Ul | UL recognized under UL 969 - UL File No. PGGU2.MH10170 Marking and Labeling System Materials - Component |
| Csa | CSA accepted under CSA File No. 99214 |
Download the complete datasheet for Flexcon FLX002128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.