
Zigbee / 802.15.4 Modules PixieMAC Fast End Device SO
Sign in to ask questions about the Flexipanel PIXIE-PXMF-SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flexipanel PIXIE-PXMF-SO technical specifications.
| Data Rate | 250Kbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 1mW |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel PIXIE-PXMF-SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
