
Zigbee / 802.15.4 Modules PixieMAC Sleepy End Device DIL
Sign in to ask questions about the Flexipanel PIXIE-PXMS-DIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flexipanel PIXIE-PXMS-DIL technical specifications.
| Data Rate | 250Kbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 1mW |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel PIXIE-PXMS-DIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
