Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STFP060 Datasheet | Flexipanel
Browse
Manufacturers
API
BOM
Account
FLEXIPANEL
STFP060
Datasheet
Flexipanel
STFP060
STFP060
STFP060
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Flexipanel STFP060 technical specifications.
General
Depth
76mm
Length
500mm
Number of Cells
1
Width
500mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account